Texas Instruments 16-Channel I/O Expander TSSOP 24, TCA9535PWR

Get a bulk buy discount

Add 50 more to save Kr. 267,70

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 168,63

(exc. VAT)

Kr. 210,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 105 unit(s) shipping from 09 November 2026
  • Plus 2 000 unit(s) shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 33,726Kr. 168,63-
50 - 95Kr. 28,372Kr. 141,86Kr. 267,70
100 - 245Kr. 24,436Kr. 122,18Kr. 929,00
250 +Kr. 22,812Kr. 114,06Kr. 2 728,50

*price indicative

Packaging Options:
RS Stock No.:
229-7055
Mfr. Part No.:
TCA9535PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

TSSOP

Clock Frequency

100kHz

Mount Type

Surface

Maximum Supply Voltage

5V

Minimum Supply Voltage

1.65V

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.9mm

Standards/Approvals

No

Height

1.2mm

Series

TCA9535

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy