SMC 1 Fan Fan Ioniser, Ioniser
- RS Stock No.:
- 426-205
- Mfr. Part No.:
- IZF10R-P-B
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 6 571,71
(exc. VAT)
Kr. 8 214,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 571,71 |
*price indicative
- RS Stock No.:
- 426-205
- Mfr. Part No.:
- IZF10R-P-B
- Brand:
- SMC
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
| Brand | SMC | |
| Sub Type | Fan Ioniser | |
| Product Type | Ioniser | |
| Voltage | 125V | |
| Depth | 39mm | |
| Height | 110mm | |
| Number of Fans | 1 | |
| Width | 80mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD STM3.1 (meets EN 61340‑5‑1) | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Fan Ioniser | ||
Product Type Ioniser | ||
Voltage 125V | ||
Depth 39mm | ||
Height 110mm | ||
Number of Fans 1 | ||
Width 80mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD STM3.1 (meets EN 61340‑5‑1) | ||
- COO (Country of Origin):
- JP
The SMC Ionizer, Fan Type is designed to effectively neutralize static charges in a variety of environments. It features an air flow adjustment function for customizable ionization levels, allowing for optimal performance based on specific needs. Additionally, the ionizer is equipped with a signal output for emitter contamination detection, ensuring maintenance needs are promptly identified for consistent and reliable operation.
Slim design