SMC 25 V Nozzle Ioniser, Ioniser

Subtotal (1 unit)*

Kr. 3 384,07

(exc. VAT)

Kr. 4 230,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 384,07

*price indicative

RS Stock No.:
426-210
Mfr. Part No.:
IZTN43-D36H-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Nozzle Ioniser

Product Type

Ioniser

Voltage

125V

Offset Voltage

25 V

Depth

16mm

Height

75mm

Width

175mm

EN 61340-5-1 Compliant

Yes

Standards/Approvals

meets ANSI/ESD STM3.1/EN 61340‑5‑1 standards, CE, RoHS

COO (Country of Origin):
JP
The SMC Nozzle Type Ionizer is a compact ionizer featuring a corona discharge type ion generation method for effective static neutralization. With a height of 32 mm and width of 16 mm, it is designed for space-saving installations where size is a critical factor.

Easily replaceable and removable low maintenance emitter cartridges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy