Subtotal (1 unit)*
Kr. 531,85
(exc. VAT)
Kr. 664,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 531,85 |
*price indicative
- RS Stock No.:
- 623-633
- Mfr. Part No.:
- IZT40-B2
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC DIN Mounting Power Supply Module is a compact, high-voltage unit designed to support bar-type ionizers. It enables separate controller configurations, allowing flexible layout and centralized control of up to four ionizers. The module is DIN rail mountable, simplifying installation in control panels and industrial enclosures.
Compact dimensions
Supports IZT40 and 41 ionizers
CE and RoHS compliant
Related links
- SMC, Ioniser
- SMC Ioniser, Ioniser
- SMC ±30 V Ioniser, Ioniser
- SMC Cable, Cable for use with Ioniser
- SMC Cartridge, Cartridge for use with Ioniser
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V