SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- RS Stock No.:
- 716-427
- Mfr. Part No.:
- IZS51-BM2
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
Kr. 398,57
(exc. VAT)
Kr. 498,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 398,57 |
*price indicative
- RS Stock No.:
- 716-427
- Mfr. Part No.:
- IZS51-BM2
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Intermediate Bracket-2 Accessory for Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
Optional valve unit available to reduce Air consumption during standby
Related links
- SMC Mounting Bracket, Bracket for use with Ioniser
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC Mounting Bracket MK2T-F032 to fit 32 mm
- SMC Mounting Bracket CQS-L020 to fit 20 mm
- SMC Mounting Bracket CQS-D020 to fit 20 mm
- SMC Mounting Bracket CQS-D012 to fit 12 mm
- SMC Mounting Bracket CQS-D025 to fit 25 mm
- SMC Mounting Bracket DS5050, For Use With C(P)95 and C(P)96 Series