SCS ±30 V Ionised Air Gun, Emitter Tip

Subtotal (1 unit)*

Kr. 2 515,20

(exc. VAT)

Kr. 3 144,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 515,20

*price indicative

RS Stock No.:
232-5566
Mfr. Part No.:
980-T
Brand:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Sub Type

Ionised Air Gun

Product Type

Emitter Tip

Addressable

No

Voltage

120V

Offset Voltage

±30 V

EN 61340-5-1 Compliant

No

Standards/Approvals

FCC, UL, CE

RoHS Status: Exempted

COO (Country of Origin):
US
The SCS two emitter points are permanently embedded in a plastic clip which you remove and replace as a unit. Emitter tip for Ionized Air Gun provides efficient static charge neutralization by effectively removing particle contamination even on some of the most static-sensitive products.

Replacement Emitters for 980E Ionized Air Gun

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy