MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector

Subtotal (1 unit)*

Kr. 13 046,63

(exc. VAT)

Kr. 16 308,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 046,63

*price indicative

RS Stock No.:
288-964
Mfr. Part No.:
MGate 5123-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

IoT Gateway

System Memory Capacity

32GB

System Memory Type

microSD

Series

MGate 5123

Media Interfaces

Ethernet

COM Port Type

RJ45 Connector

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

IEC 61000-4-5, IEC 60068-2-6, IEC 60068-2-27, EN 61010-2-201, FCC Part 15B Class A, IEC 61000-4-4, IEC 61000-4-2, EN 61000-6-2/-6-4, UL 61010-2-201, IEC 60068-2-64, Telcordia SR332, IEC 61000-4-6, IEC 61000-4-3, IEC 61000-4-8, IEC 60068-2-31

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa Europe Gateways provide embedded traffic monitoring and diagnostic features for efficient troubleshooting. They offer an easy-to-use web-based console for device configuration and support flexible deployment with Ethernet cascading and dual subnet capabilities for enhanced network management.

Easy device configuration via a web based console

MicroSD card for configuration backup or duplication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy