Banner AMG IoT Gateway

Subtotal (1 unit)*

Kr. 12 915,60

(exc. VAT)

Kr. 16 144,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 915,60

*price indicative

RS Stock No.:
293-092
Mfr. Part No.:
AMG-SNAP-ID
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

IoT Gateway

Series

AMG

Media Interfaces

Ethernet

Minimum Operating Temperature

-10°C

Maximum Voltage

24V

Maximum Operating Temperature

60°C

Standards/Approvals

CE

COO (Country of Origin):
US
The Banner Asset Monitoring Gateway scans for individual sensors or converters and auto-detects model information, allowing users to change and assign Modbus server ID numbers to commission custom systems.

M12 D Coded Ethernet Cable

SNAP ID Auto Detect Modbus Devices via 4 in HMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy