Intesis INKNXDAL06 2 Port IoT Gateway

Subtotal (1 unit)*

Kr. 6 795,97

(exc. VAT)

Kr. 8 494,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 795,97

*price indicative

RS Stock No.:
482-606
Mfr. Part No.:
INKNXDAL0640200
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

IoT Gateway

Series

INKNXDAL06

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE Category IT and telecommunications equipment, ETIM Classification EC001604

Number of Communication Ports

2

COO (Country of Origin):
ES
The Intesis DALI/DALI-2 to KNX gateway was designed to integrate any DALI/DALI-2 driver and DALI-2 light or occupancy sensor with a KNX system. This integration allows DALI devices, along with their data and resources, to be accessed and controlled directly from the KNX system. The integration ensures that these DALI components appear as if they are native parts of the KNX system, enabling seamless control and management of lighting and occupancy sensors within the broader building automation environment.

Support for KNX TP devices

Integrated DALI power supply

Guaranteed DALI supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy