Intesis IN485FGL00 2 Port IoT Gateway, EIA 485

Subtotal (1 unit)*

Kr. 3 163,00

(exc. VAT)

Kr. 3 953,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 163,00

*price indicative

RS Stock No.:
482-634
Mfr. Part No.:
IN485FGL001I000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

IoT Gateway

Series

IN485FGL00

COM Port Type

EIA 485

Minimum Voltage

12V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Maximum Voltage

12V

Standards/Approvals

WEEE Category IT and telecommunications equipment, ETIM Classification EC001604, UNSPSC ERPREADY

Number of Communication Ports

2

COO (Country of Origin):
ES
The Intesis Fujitsu-Modbus interface enables full bidirectional communication between Fujitsu RAC (Room Air Conditioning) and VRF (Variable Refrigerant Flow) systems and Modbus RTU (RS-485) networks. Acting as a server device, it facilitates access to all signals from the air conditioner unit, allowing integration with Modbus-based control systems for efficient monitoring and management of the HVAC systems. This interface ensures seamless communication and control, enhancing the system's interoperability with Modbus RTU networks.

Energy savings through a window contact function

Multiple mounting options

No external power required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy