MOXA OnCell 3120-LTE-1 1 Port Gateway, RS422, RS485, RS232

Subtotal (1 unit)*

Kr. 9 935,07

(exc. VAT)

Kr. 12 418,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 935,07

*price indicative

RS Stock No.:
255-3425
Distrelec Article No.:
301-80-191
Mfr. Part No.:
OnCell 3120-LTE-1-EU-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

OnCell 3120-LTE-1

COM Port Type

RS422, RS485, RS232

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Voltage

36V

Standards/Approvals

IEC 60068-2-6, IEC 62368-1, CRoHS, EN 301511, IEC 61000-4-5, FCC ID SLE-LE910CXNF, IEC 60068-2-27, EN 55032/35, EN 61000-6-2/-6-4, PTCRB, IEC 61000-4-3, IEC 60950-1, IEC 60068-2-32, Telcordia SR332, RoHS, IEC 61000-4-2, EN 301489-1/-52, Class I Division 2, Verizon, IEC 61000-4-6, IEC 61000-4-4, EN 301908-1, IECEX, UL 60950-1, KC, RCM, AT&T, ATEX, UL 62368-1, EN 62311(MPE SAR), AS/CA S042, WEEE, IEC 61000-4-8

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa Europe industrial LTE cat. 1 cellular gateway provide reliable connections from remote serial and Ethernet devices to a cellular network so that your applications can be easily implemented for IIoT remote-access scenarios. It has cellular WAN and Ethernet WAN backup mechanism for a complete path redundancy. It has rugged hardware design well suited for hazardous locations (ATEX Zone 2/ IECEx).

Low power consumption (40 mW in standby)

GuaranLink for reliable cellular connectivity

Dual cellular operator backup with dual-SIM

VPN secure connection capability with IPsec, GRE, and OpenVPN protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy