Advantech Serial Device Server

Image representative of range

Subtotal (1 unit)*

Kr. 3 470,10

(exc. VAT)

Kr. 4 337,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 470,10

*price indicative

RS Stock No.:
283-5845
Distrelec Article No.:
125-78-739
Mfr. Part No.:
EKI-1522
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Serial Device Server

Operating System

Linux, Windows

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

COO (Country of Origin):
TW
The 2-port RS-232/422/485 Serial Device Server is a reliable and versatile solution for connecting serial devices to an IP-based Ethernet LAN. With features like COM port redirection, TCP and UDP operation modes, and support for up to 921.6 kbps baud rate, this device server offers seamless integration and high performance.

Provides 2 x 10/100 Mbps Ethernet ports for LAN redundancy

Supports COM port redirection, TCP and UDP operation modes

Allows up to 5 hosts to access one serial port and up to 16 hosts in TCP client mode

Built-in 15 KV ESD protection for all serial signals

Supports various configuration methods including Windows utility, Telnet console, and Web Browser

Automatic RS-485 data flow control for reliable communication

Class I, Division 2 certification for safe operation

Supports Windows 2000/XP/Vista/7, Windows CE, and Linux drivers for flexibility

Provides rich software support with features like COM port redirection mode, TCP/UDP server/client modes, and pair connection mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy