Advantech Media Converter

Image representative of range

Subtotal (1 unit)*

Kr. 2 360,19

(exc. VAT)

Kr. 2 950,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 360,19

*price indicative

RS Stock No.:
283-5847
Distrelec Article No.:
125-67-016
Mfr. Part No.:
EKI-2541S-BE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Media Converter

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, FCC

COO (Country of Origin):
TW
The Industrial Ethernet to Multi-mode SC Type Fibre Optic Converter is a cutting-edge solution designed to seamlessly convert Ethernet networks to Fibre networks. With its wide bandwidth, EMI immunity, and long-distance transmission capabilities, this converter is Ideal for Fibre to building applications in central offices or local sites.

Provides 1 x 10/100Mbps Ethernet port with RJ45 connector

Supports full/half duplex flow control

Supports store and forward transmission

Supports auto-negotiation and MDI/MDI-X auto crossover

Wide operating temperature range from -40°C to 85°C

Supports redundant +12-48V power input

Provides surge (EFT) protection for power line and Ethernet ESD protection

Equipped with Link Fault Pass-Through (LFP) feature for enhanced performance

Power reverse present with overload protection

Complies with IEEE802.3, 802.3u, 802.3x standards

Supports transmission speeds up to 100Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy