Advantech Serial Device Server

Image representative of range

Subtotal (1 unit)*

Kr. 4 042,55

(exc. VAT)

Kr. 5 053,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 08 December 2026
  • Plus 2 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 042,55

*price indicative

RS Stock No.:
285-7456
Distrelec Article No.:
125-78-738
Mfr. Part No.:
EKI-1521
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Serial Device Server

Operating System

Linux, Windows

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

COO (Country of Origin):
TW
The 1-port RS-232/422/485 Serial Device Server is a high-quality product that provides reliable network connectivity for your serial devices. With two independent Ethernet ports and various operation modes, this device server ensures seamless integration with your existing network infrastructure.

Supports up to 921.6 kbps for fast data transmission

Allows multiple hosts to access one serial port, promoting collaboration

Built-in 15 KV ESD protection for enhanced durability

Offers COM port redirection mode for legacy serial devices compatibility

Automatic RS-485 data flow control for efficient communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy