15406085BA400A Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package

Subtotal (1 reel of 4000 units)*

Kr. 13 404,00

(exc. VAT)

Kr. 16 756,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 3,351Kr. 13 404,00

*price indicative

RS Stock No.:
215-1769
Mfr. Part No.:
15406085BA400A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

850nm

Package Type

0603

Radiant Intensity

1.2mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Lens Shape

Dome

Series

WL-SICW

LED Material

Polystyrene

Standards/Approvals

JEDEC

Automotive Standard

No

The Wurth Elektronik WL-SICW is a SMT 0603 package infrared chip LED with water-clear lens. The IR LED has AlGaAs chip technology with 850nm peak wave length.

Low energy consumption

High reliability

Low current requirement

Fast switching

IR Emitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy