2857-401 WAGO Isolation Amplifier
- RS Stock No.:
- 609-581
- Distrelec Article No.:
- 300-76-148
- Mfr. Part No.:
- 2857-401
- Brand:
- WAGO
Image representative of range
Subtotal (1 unit)*
Kr. 3 568,59
(exc. VAT)
Kr. 4 460,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 12 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 568,59 |
*price indicative
- RS Stock No.:
- 609-581
- Distrelec Article No.:
- 300-76-148
- Mfr. Part No.:
- 2857-401
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 2857 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 24V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series 2857 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- 857-409 WAGO Isolation Amplifier, 8-Pin 24V DIP
- AMC1311BDWV Texas Instruments Isolation Amplifier, 8-Pin SOIC
- AMC1100DUB Texas Instruments Isolation Amplifier, 8-Pin 6V SOP
- ISO124U Texas Instruments Isolation Amplifier, 8-Pin 18V SOP
- AMC1200SDUBR Texas Instruments Isolation Amplifier, 8-Pin 6V SOP
- ISO122U Texas Instruments Isolation Amplifier, 28-Pin 18V SOIC
- AMC1300BDWV Texas Instruments Isolation Amplifier, 8-Pin 5.5V SOIC
- ISO124P Texas Instruments Isolation Amplifier, 8-Pin 18V PDIP