Legrand 2-Pole DIN Rail Isolator Switch -, 50A

Subtotal (1 unit)*

Kr. 1 216,36

(exc. VAT)

Kr. 1 520,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 216,36

*price indicative

RS Stock No.:
180-6124
Mfr. Part No.:
0 221 40
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Isolator Switch

Number of Poles

2

Mount Type

DIN Rail

Electrical Phase

3

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

50A

Series

0 221

Minimum Operating Temperature

-20°C

Padlock Compatibility

Yes

Maximum Operating Temperature

60°C

Length

100mm

Depth

70mm

Width

80mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy