ABB 4-Pole DIN Rail Isolator Switch -, IP20, IP40, 16A

Subtotal (1 unit)*

Kr. 7 105,96

(exc. VAT)

Kr. 8 882,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 105,96

*price indicative

RS Stock No.:
192-0921
Mfr. Part No.:
1SDA068209R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP20, IP40

Electrical Phase

4

Handle Colour

Grey

Terminal Type

Screw

Switching Current

16A

Series

XT1

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

130mm

Length

101.6mm

Width

70mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
SWITCH-DISCONNECTOR TMAX XT1D 160 FIXED FOUR-POLE WITH FRONT TERMINALS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy