Siemens 3-Pole Front Panel Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

Kr. 524,52

(exc. VAT)

Kr. 655,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 524,52

*price indicative

RS Stock No.:
203-2130
Mfr. Part No.:
3LD2054-0TK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Front Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

3LD2054

Switching Current

25A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Length

170mm

Width

120mm

Standards/Approvals

UL, RoHS, EAC, CSA, CE, CCC, VDE

Hazardous Area Certification

No

Depth

130mm

COO (Country of Origin):
DE
The Siemens SENTRON range switch disconnector is a 3LD, main switch, 3-pole, with current 16 A and operating power / at AC-23 A at 400 V: 7.5 kW, front-mounted. It has a rotary operating mechanism, black, central mounting 22.5 mm of the handle.

Protection class IP IP65

Mounting type built-in unit fixed-mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy