Siemens 3-Pole Front Panel Isolator Switch -, IP65, 25A
- RS Stock No.:
- 203-2150
- Mfr. Part No.:
- 3LD2154-0TK53
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 576,58
(exc. VAT)
Kr. 720,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 576,58 |
*price indicative
- RS Stock No.:
- 203-2150
- Mfr. Part No.:
- 3LD2154-0TK53
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Front Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | 3LD2154 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, RoHS, UL, VDE | |
| Width | 120mm | |
| Length | 170mm | |
| Hazardous Area Certification | No | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Front Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series 3LD2154 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, CSA, EAC, RoHS, UL, VDE | ||
Width 120mm | ||
Length 170mm | ||
Hazardous Area Certification No | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON range switch disconnector is a 3LD, emergency switching-off switch, 3- pole, with current 25 A, operating power / at AC-23 A 400 V: 9.5 kW, front-mounted. It has a rotary operating mechanism, red / yellow coloured, central mounting 22.
Protection class IP IP65
Mounting type built-in unit fixed-mounted
Related links
- Siemens 4-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole DIN Rail Isolator Switch - 25A
- Siemens 3-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Kraus & Naimer 3-Pole Front IP65 7.5 kW
- Kraus & Naimer 6-Pole Front IP65 7.5 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW