Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

Kr. 5 488,34

(exc. VAT)

Kr. 6 860,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 488,34

*price indicative

RS Stock No.:
213-2448
Mfr. Part No.:
3LD2305-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

25A

Series

3LD

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Width

120mm

Standards/Approvals

VDE, RoHS, EAC, CSA, CE, CCC, UL

Hazardous Area Certification

No

Length

170mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens has 3LD switch disconnector used main switch. This switch disconnector has front mounting with knob operating mechanism having black handle. The size of the switch disconnector is size 5.

Ambient temperature during operation is -25 °C to 55 °C

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy