Schneider Electric 3-Pole Panel Mount Switch Disconnector -, IP65, 21.8A, 11 kW
- RS Stock No.:
- 219-8432
- Mfr. Part No.:
- VBF1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 622,79
(exc. VAT)
Kr. 778,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 622,79 |
*price indicative
- RS Stock No.:
- 219-8432
- Mfr. Part No.:
- VBF1
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 21.8A | |
| Series | VARIO | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 11kW | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 70mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 21.8A | ||
Series VARIO | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Switching Power 11kW | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Depth 70mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric VBF1 is a TeSys Vario switch disconnector for door mounting, 3 poles, for motor switching applications. Complete unit composed of a switch body V1, a black handle with black 60x60mm front plate KAF1PZ. Intended for main switch disconnecting usage. Pad lockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting.
IP degree of protection IP20/65
Mercury free
Related links
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21.8A, 7.5 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 21.8A, 11 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 21.8A, 15 kW
- Schneider Electric 3-Pole Panel Mount Switch Disconnector - IP20 55 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP65 11 kW
- Schneider Electric 3-Pole Direct Switch Disconnector - 32A, 11 kW