Schneider Electric 3-Pole Switch Disconnector -, IP65, 57A
- RS Stock No.:
- 219-8434
- Mfr. Part No.:
- VBF4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 201,66
(exc. VAT)
Kr. 1 502,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 201,66 |
*price indicative
- RS Stock No.:
- 219-8434
- Mfr. Part No.:
- VBF4
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 57A | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Series | VARIO | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 70mm | |
| Length | 100mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 57A | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Series VARIO | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Depth 70mm | ||
Length 100mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric VBF4 is a TeSys Vario, switch disconnector on door, having 3P Poles description . Contacts type and composition 3 NO. Handle colour Black Handle front plate colour Black.
IP degree of protection IP65 / IP20.
Mercury free
Related links
- Schneider Electric 3-Pole Isolator Switch - 57A, 30 kW
- Schneider Electric 3-Pole Switch Switch Disconnector - 125A
- Schneider Electric 3-Pole Switch Switch Disconnector - 83A
- Schneider Electric 3-Pole Switch Switch Disconnector - 20A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21A, 7.5 kW
- Schneider Electric 3-Pole Isolator Switch - 57A, 22 kW
- Schneider Electric 3-Pole Rail IP65, 20A
- Schneider Electric 3-Pole Plate IP65, 32A