Socomec 2-Pole DIN Rail Changeover Switch -, IP44, 0pA

Subtotal (1 unit)*

Kr. 743,26

(exc. VAT)

Kr. 929,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 743,26

*price indicative

RS Stock No.:
221-0254
Mfr. Part No.:
192K0023
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

2

Product Type

Changeover Switch

Mount Type

DIN Rail

IP Rating

IP44

Electrical Phase

3

Handle Colour

Grey

Series

192K

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

0pA

Minimum Operating Temperature

-20°C

Padlock Compatibility

Yes

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Depth

70mm

Length

100mm

Standards/Approvals

RoHS

Width

80mm

COO (Country of Origin):
DE
The Socomec ammeter switches ensure the phase changeover switching on a three-phase circuit for voltage and current measurement. It has 4 positions as 0, L1, L2 and L3. It is available in screw fixing case.

Rated current of 16 A

Connection via M 3.5 crews

Degree of protection IP44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy