Socomec 4-Pole Isolator Switch -, IP65, 7.5 W
- RS Stock No.:
- 224-2350
- Mfr. Part No.:
- 21154401
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 749,89
(exc. VAT)
Kr. 937,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 749,89 |
*price indicative
- RS Stock No.:
- 224-2350
- Mfr. Part No.:
- 21154401
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Series | 2115 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 7.5W | |
| Length | 92mm | |
| Standards/Approvals | EN 60204-1, EN 60947-3, EN 61439, IEC 60947-3, IEC 60364 | |
| Width | 64mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Series 2115 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 7.5W | ||
Length 92mm | ||
Standards/Approvals EN 60204-1, EN 60947-3, EN 61439, IEC 60947-3, IEC 60364 | ||
Width 64mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Socomec 2115 series is the load break switch COMO 4P 20A with enclosed yellow, red handle. The material used for the enclosure is polycarbonate.
The handle used with load break enclosed switch
IP degree of protection is IP65
Related links
- Socomec 3-Pole Isolator Switch - 7.5 W
- Socomec 4-Pole Isolator Switch - 9.5 W
- ABB 4-Pole Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 4-Pole Isolator Switch - 10A 7.5 kW
- ABB 4-Pole Isolator Switch - 25A, 0.3 W
- ABB 4-Pole Isolator Switch - 315A, 19 W
- ABB 4-Pole Isolator Switch - 16A, 0.15 W
- ABB 4-Pole Isolator Switch - 100A