Socomec 6-Pole Isolator Switch -, IP65, 22 W

Subtotal (1 unit)*

Kr. 3 462,77

(exc. VAT)

Kr. 4 328,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 462,77

*price indicative

RS Stock No.:
224-2354
Mfr. Part No.:
21156306
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

6

IP Rating

IP65

Terminal Type

Screw

Series

COMO

Auxiliary Contacts Available

Yes

Switching Power

22W

Width

304mm

Depth

182mm

Length

214mm

Standards/Approvals

IEC 60947-3, EN 61439, IEC 60364, EN 60204-1, EN 60947-3

COO (Country of Origin):
DE
The Socomec 2115 series is the load break switch COMO 6P 63A with enclosed grey, blue handle. The material used for the enclosure is polycarbonate.

The handle used with load break enclosed switch

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy