Socomec 3-Pole Isolator Switch -, IP55
- RS Stock No.:
- 224-2410
- Mfr. Part No.:
- 32753020
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 20 043,11
(exc. VAT)
Kr. 25 053,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 043,11 |
*price indicative
- RS Stock No.:
- 224-2410
- Mfr. Part No.:
- 32753020
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP55 | |
| Handle Colour | Red | |
| Series | 3275 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP55 | ||
Handle Colour Red | ||
Series 3275 | ||
- COO (Country of Origin):
- FR
The Socomec 3275 series is the polyester safety enclosure for the 3P 200 A switch with side operation bottom connection. The enclosure are hinged and equipped with a screw locking system.
Safety of operations
Robust design
Double locking
Related links
- Socomec 3-Pole Isolator Switch -, IP55
- Socomec 3-Pole Wall Isolator Switch - 110 kW
- Socomec 3-Pole Wall Isolator Switch - 63 kW
- Socomec 3-Pole Wall Isolator Switch - 30 kW
- Socomec 3-Pole Isolator Switch - 22 W
- Socomec 3-Pole Isolator Switch - 7.5 W
- Socomec 3-Pole Isolator Switch - 11.5 W
- Socomec 3-Pole Isolator Switch - 9.5 W