Socomec 4-Pole Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

Kr. 38 325,49

(exc. VAT)

Kr. 47 906,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 38 325,49

*price indicative

RS Stock No.:
224-2575
Mfr. Part No.:
93644010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Auxiliary Contacts Available

No

Series

9364

Switching Current

0pA

Minimum Operating Temperature

0°C

Standards/Approvals

IEC 60947-6, GB 14048.11, IEC 60947-1, IEC 60947-3

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Socomec 9364 series ATyS p M are single-phase or three-phase modular automatic transfer switches with positive break indication. This transfer switch have 4 pole and 100A rated current.

Flexible programming

Communication and configuration

Trip function

Remote control interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy