Socomec 4-Pole Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

Kr. 56 677,99

(exc. VAT)

Kr. 70 847,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 56 677,99

*price indicative

RS Stock No.:
224-2585
Mfr. Part No.:
95534025
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Auxiliary Contacts Available

No

Switching Current

0pA

Series

9553

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

GB 14048.11, IEC 60947-1, IEC 60947-3, IEC 60947-6

COO (Country of Origin):
FR
The Socomec 9553 series ATyS g is 4 pole automatic transfer switch with positive break indication. In automatic mode they enable the monitoring of, and the on-load changeover between, two power supply sources, in accordance with the parameters configured

Rapid commissioning

Specifically designed for mains genset applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy