Siemens 6-Pole Surface Switch Disconnector -, IP20, IP00, 0pA
- RS Stock No.:
- 225-8426
- Mfr. Part No.:
- 3KD3660-0PE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 15 020,72
(exc. VAT)
Kr. 18 775,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 020,72 |
*price indicative
- RS Stock No.:
- 225-8426
- Mfr. Part No.:
- 3KD3660-0PE20-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Mount Type | Surface | |
| IP Rating | IP20, IP00 | |
| Series | 3KD | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 322mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC, CE, VDE | |
| Depth | 93.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Mount Type Surface | ||
IP Rating IP20, IP00 | ||
Series 3KD | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 322mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC, CE, VDE | ||
Depth 93.5mm | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector has front operating mechanism with position of the switch operating mechanism at centre .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switch
Protection class IP is IP00
Related links
- Siemens 6-Pole Surface Switch Disconnector - IP00, 0pA
- Siemens 6-Pole Surface Switch Disconnector - IP00 10.8 W
- Siemens 6-Pole Surface Switch Disconnector - IP20 10.8 W
- Siemens 3-Pole Surface Mount Switch Disconnector - IP00, 0pA
- Siemens 3-Pole Surface Mount Switch Disconnector - IP00 12 W
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20, 0pA
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20 1.8 W
- Siemens 6-Pole DIN Rail Switch Disconnector - 63A