Eaton 3-Pole Surface Non-Fused Isolator Switch -, IP65, 25A, 12 kW

Subtotal (1 unit)*

Kr. 1 513,63

(exc. VAT)

Kr. 1 892,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 03 November 2026
  • Plus 12 unit(s) shipping from 01 December 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 513,63

*price indicative

RS Stock No.:
229-9373
Mfr. Part No.:
182416 P1-25/I2H/MBS/SVB-SW/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Non-Fused Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Switching Current

25A

Series

P1

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Power

12kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching DC Voltage

60V dc

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, VDE 0660

COO (Country of Origin):
GB
The Eaton main switch used for stop function. Available with black rotary handle and locking ring. It has 25 amp current rating.

IP65 protection class

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy