ABB 0-Pole Changeover Switch -, 0pA

Subtotal (1 box of 1 unit)*

Kr. 1 109,45

(exc. VAT)

Kr. 1 386,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 1 109,45

*price indicative

RS Stock No.:
231-9068
Mfr. Part No.:
1SCA022194R0890 OZXB4/1 (x1)
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Changeover Switch

Number of Poles

0

Terminal Type

Screw

Series

OZXB

Switching Current

0pA

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Width

100mm

Depth

100mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

100mm

COO (Country of Origin):
FI
The ABB terminal cap for PC. Product width is 100mm and height 50mm.

Width - 100 mm

Height - 50 mm

Length - 100 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy