ABB OT-Pole Base Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

Kr. 51 048,49

(exc. VAT)

Kr. 63 810,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 51 048,49

*price indicative

RS Stock No.:
231-9186
Mfr. Part No.:
1SCA022860R6740 OT1600E04P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

OT

Mount Type

Base

IP Rating

IP65

Switching Current

0pA

Series

OT

Auxiliary Contacts Available

No

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

414.5mm

Length

167mm

Depth

167mm

COO (Country of Origin):
FI
The ABB series OT of switch disconnect or has a 4-pole and front operated. Base mounted switch-disconnector with black IP65 handle and shaft and terminal bolt kit included.

Handle Colour - Black

Handle Type - Handle and shaft included

Fourth Pole Position - Left Side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy