ABB 3-Pole Surface Mount Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9287
- Mfr. Part No.:
- 1SDA054601R1 T5D 630 FF
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 16 834,53
(exc. VAT)
Kr. 21 043,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 16 834,53 |
*price indicative
- RS Stock No.:
- 231-9287
- Mfr. Part No.:
- 1SDA054601R1 T5D 630 FF
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| Auxiliary Contacts Available | No | |
| Series | T5D | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Width | 140mm | |
| Length | 103.5mm | |
| Standards/Approvals | UL 508, RoHS, IEC 60947-3, CSA C22.2 No. 14 | |
| Depth | 103.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
Auxiliary Contacts Available No | ||
Series T5D | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Width 140mm | ||
Length 103.5mm | ||
Standards/Approvals UL 508, RoHS, IEC 60947-3, CSA C22.2 No. 14 | ||
Depth 103.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Switch disconnector has 3 pole with front terminals.
IEC standard
Related links
- ABB 4-Pole Surface Mount Switch Disconnector -, 0pA
- ABB 3-Pole Surface Mount Switch Disconnector -, 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Screw Switch Disconnector -, 0pA
- ABB 3-Pole Base Switch Disconnector -, 0pA
- ABB 2-Pole Surface Mount Switch Disconnector - 0pA
- ABB 4-Pole Surface Mount Switch Disconnector - 0pA