ABB 4-Pole Non-Fused Switch Disconnector -, IP65, 200A, 8 W
- RS Stock No.:
- 235-1672
- Mfr. Part No.:
- 1SCA022320R6530
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 35 540,87
(exc. VAT)
Kr. 44 426,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 35 540,87 |
*price indicative
- RS Stock No.:
- 235-1672
- Mfr. Part No.:
- 1SCA022320R6530
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Non-Fused Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | OS200BB2LUU4FZ | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching Power | 8W | |
| Switching AC Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Depth | 330mm | |
| Length | 800mm | |
| Width | 400mm | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Non-Fused Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series OS200BB2LUU4FZ | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching Power 8W | ||
Switching AC Voltage 690V ac | ||
Hazardous Area Certification No | ||
Depth 330mm | ||
Length 800mm | ||
Width 400mm | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection.
Inbuilt gas pressure relief function
Door is earthed via the hinges.
Related links
- ABB 2-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 3-Pole Non-Fused Switch Disconnector - 200A, 8 W
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 200A
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 720A, 75 W