ABB 4-Pole DIN Rail Non-Fused Switch Disconnector -, IP65, 250A, 13 W

Subtotal (1 unit)*

Kr. 22 770,02

(exc. VAT)

Kr. 28 462,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 770,02

*price indicative

RS Stock No.:
235-1676
Mfr. Part No.:
1SCA022320R7000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Switching Current

250A

Series

OS250D1LAA4BZ

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching Power

13W

Switching AC Voltage

690V ac

Length

230mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Depth

230mm

Width

400mm

COO (Country of Origin):
FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection.

Inbuilt gas pressure relief function

Door is earthed via the hinges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy