ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 125A, 45 kW
- RS Stock No.:
- 235-1711
- Mfr. Part No.:
- 1SCA022383R3700
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 4 986,65
(exc. VAT)
Kr. 6 233,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 986,65 |
*price indicative
- RS Stock No.:
- 235-1711
- Mfr. Part No.:
- 1SCA022383R3700
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Terminal Type | Screw Clamp | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 750V ac | |
| Switching Power | 45kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Width | 200mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 140mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Terminal Type Screw Clamp | ||
Switching Current 125A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 750V ac | ||
Switching Power 45kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Width 200mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 140mm | ||
Length 140mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. It has 3 pole.
Handle is pad lockable
Plastic material
Related links
- ABB 3-Pole Screw IP65 45 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Screw IP65, 125A
- ABB 6-Pole Switch Disconnector - 125A, 45 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Screw IP65 37 kW
- ABB 3-Pole Screw IP65 160 kW