ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1866
- Mfr. Part No.:
- 1SCA022613R0570
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 3 993,20
(exc. VAT)
Kr. 4 991,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 993,20 |
*price indicative
- RS Stock No.:
- 235-1866
- Mfr. Part No.:
- 1SCA022613R0570
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Length 100mm | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. PE terminal included.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 6-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector -, IP65
- ABB 6-Pole Screw Switch Disconnector - 200A, 110 kW
- ABB 6-Pole Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length