ABB 4-Pole Surface Mount Switch Disconnector -, IP00

Subtotal (1 unit)*

Kr. 6 863,31

(exc. VAT)

Kr. 8 579,14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 863,31

*price indicative

RS Stock No.:
235-2063
Mfr. Part No.:
1SCA022860R1510 OT315ES04
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP00

Auxiliary Contacts Available

No

Series

OT

Depth

107mm

Length

107mm

Width

270mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .

High performance

Compact solution

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy