ABB 4-Pole Screw Switch Disconnector -, IP00
- RS Stock No.:
- 235-2067
- Mfr. Part No.:
- 1SCA022860R2410 OT630ES04
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 12 957,10
(exc. VAT)
Kr. 16 196,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 957,10 |
*price indicative
- RS Stock No.:
- 235-2067
- Mfr. Part No.:
- 1SCA022860R2410 OT630ES04
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Width | 381mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 130mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Width 381mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 130mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode side operated
Mounting type base mounting