ABB 4-Pole Screw Switch Disconnector -, IP00

Subtotal (1 unit)*

Kr. 13 125,80

(exc. VAT)

Kr. 16 407,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 125,80

*price indicative

RS Stock No.:
235-2108
Mfr. Part No.:
1SCA022870R5640 OT630ES40K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP00

Series

OT

Standards/Approvals

RoHS

Width

406mm

Hazardous Area Certification

No

Depth

130mm

Length

130mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode side operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy