ABB 3-Pole Surface Mount Switch Disconnector -, IP00, 0pA
- RS Stock No.:
- 235-2110
- Mfr. Part No.:
- 1SCA022870R5990 OT800ES30K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 15 975,58
(exc. VAT)
Kr. 19 969,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 975,58 |
*price indicative
- RS Stock No.:
- 235-2110
- Mfr. Part No.:
- 1SCA022870R5990 OT800ES30K
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Length | 130mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 341mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Length 130mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 341mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Screw Switch Disconnector - 0pA
- ABB 2-Pole Surface Mount Switch Disconnector - 0pA
- ABB 4-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Screw Switch Disconnector - IP00, 0pA
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW