ABB 4-Pole Screw Switch Disconnector -, IP00
- RS Stock No.:
- 235-2164
- Mfr. Part No.:
- 1SCA101545R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 49 623,84
(exc. VAT)
Kr. 62 029,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 49 623,84 |
*price indicative
- RS Stock No.:
- 235-2164
- Mfr. Part No.:
- 1SCA101545R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP00 | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | RoHS | |
| Width | 414.5mm | |
| Length | 167mm | |
| Hazardous Area Certification | No | |
| Depth | 167mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP00 | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Standards/Approvals RoHS | ||
Width 414.5mm | ||
Length 167mm | ||
Hazardous Area Certification No | ||
Depth 167mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
Related links
- ABB 4-Pole Screw Switch Disconnector -, IP00
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 1600A
- ABB 4-Pole Screw Switch Disconnector - IP65, 400A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - IP65
- ABB 4-Pole Screw IP00
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A