ABB 3-Pole Surface Mount Switch Disconnector -, IP00, 160A
- RS Stock No.:
- 235-2242
- Mfr. Part No.:
- 1SCA108491R1001 OT160E04CLP
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 17 345,47
(exc. VAT)
Kr. 21 681,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 345,47 |
*price indicative
- RS Stock No.:
- 235-2242
- Mfr. Part No.:
- 1SCA108491R1001 OT160E04CLP
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 160A | |
| Depth | 160mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 160A | ||
Depth 160mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB enclosed change-over switch handle and shaft included has 4 poles .
Closed transition
Front operated
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW
- ABB 2-Pole Surface Mount Switch Disconnector - 0pA