Lovato Electric 4-Pole DIN Rail Isolator Switch -, IP20, 40A

Subtotal (1 unit)*

Kr. 2 224,34

(exc. VAT)

Kr. 2 780,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 224,34

*price indicative

RS Stock No.:
248-5538
Mfr. Part No.:
GD040AT4
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP20

Handle Colour

Black

Series

GD0

Switching Current

40A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching DC Voltage

1500V dc

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato product is a switch disconnector for photovoltaic applications with complete black handle.

Direct operating and door coupling versions

Switch disconnector in non metallic enclosure

Modular construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy