Lovato Electric 4-Pole Screw Changeover Switch -, IP20, IP65, 250A

Subtotal (1 unit)*

Kr. 7 833,43

(exc. VAT)

Kr. 9 791,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 833,43

*price indicative

RS Stock No.:
248-5549
Mfr. Part No.:
GLC0250T4C1
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Changeover Switch

Number of Poles

4

Mount Type

Screw

IP Rating

IP20, IP65

Handle Colour

Black

Terminal Type

M8 x 20

Series

GLC

Auxiliary Contacts Available

Yes

Switching Current

250A

Padlock Compatibility

No

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

154.9mm

Standards/Approvals

IEC/EN 60947-6-1, IEC/EN 60947-1, IEC/EN 60947-3

Width

212.5mm

Depth

212.5mm

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato product is a four pole changeover switch. The changeover switch can be mounted on a plate by screw.

Rated insulation voltage Ui is 1,000V

Rated impulse withstand Uimp is 12kV

Made up of a body with compact dimensions

Visible contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy