ABB 6-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

Kr. 880,45

(exc. VAT)

Kr. 1 100,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 880,45

*price indicative

RS Stock No.:
250-5033
Mfr. Part No.:
2CMA142406R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black, Red, Grey

Series

2CMA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Width

190mm

Length

65mm

Depth

65mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
CZ
The ABB 6 pole side controlled switch disconnector has rigid polycarbonate enclosure. The cable entries are of none threaded knock out types with holes for 2 parallel cables, both from top and bottom. Membrane grommets and locking nuts are included (IP54). The handle is pad lockable and made for one padlock. The switch includes neutral and PE terminal. The terminals are easily accessible for easy installation.

The cover is interlocked

Enclosure is UV protected

Protected against low pressure water jets (IP65)

Built for outdoor and indoor use

Membrane grommets are included (IP54)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy