ABB 4-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 250-5039
- Mfr. Part No.:
- 2CMA142413R1000
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 1 181,78
(exc. VAT)
Kr. 1 477,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 181,78 |
*price indicative
- RS Stock No.:
- 250-5039
- Mfr. Part No.:
- 2CMA142413R1000
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 2CMA | |
| Padlock Compatibility | Yes | |
| Width | 111mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | |
| Length | 60mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 2CMA | ||
Padlock Compatibility Yes | ||
Width 111mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1 | ||
Length 60mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- CZ
The ABB 4 pole side controlled switch disconnector has rigid silumin enclosure. The cable entries are threaded and have cable entries for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for one padlock. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
The cover is interlocked
Membrane grommets are included (IP54)
Paint is UV protected
Enclosure is protected against low pressure water jets (IP65)
Built for outdoor and indoor use
Related links
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw IP65, 45A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 32 kW
- ABB 4-Pole Screw Switch Disconnector - 16A
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx