ABB 3-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

Kr. 1 359,03

(exc. VAT)

Kr. 1 698,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 359,03

*price indicative

RS Stock No.:
250-5041
Mfr. Part No.:
2CMA142415R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Grey, Black, Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

2CMA

Padlock Compatibility

Yes

Width

138mm

Depth

68mm

Length

60mm

Standards/Approvals

UL 60947-1, UL 60947-4-1, EN ISO 13850, IEC 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The ABB 3 pole side controlled switch disconnector has rigid silumin enclosure. The cable entries are threaded and have cable entries for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for one padlock. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.

The cover is interlocked

Membrane grommets are included (IP54)

Paint is UV protected

Enclosure is protected against low pressure water jets (IP65)

Built for outdoor and indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy