ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 250-5043
- Mfr. Part No.:
- 2CMA142445R1000
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 567,09
(exc. VAT)
Kr. 708,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 567,09 |
*price indicative
- RS Stock No.:
- 250-5043
- Mfr. Part No.:
- 2CMA142445R1000
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Auxiliary Contacts Available | Yes | |
| Series | 2CMA | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Width | 138mm | |
| Depth | 68mm | |
| Length | 68mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Auxiliary Contacts Available Yes | ||
Series 2CMA | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Width 138mm | ||
Depth 68mm | ||
Length 68mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The ABB 3 pole side controlled switch disconnector has rigid polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for one padlock. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
The cover is interlocked
Enclosure is UV protected
Protected against low pressure water jets (IP65)
Built for outdoor and indoor use
Membrane grommets are included (IP54)
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 200A
- ABB 3-Pole Screw Switch Disconnector - 16A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies